RS PRO Steel 48 Teeth Spur Gear, 1 Module, 10 mm Bore Diam, 48 mm Pitch Diam, 30 mm Hub Diam

Bulk discount available

Subtotal (1 unit)*

Kr. 376,24

(exc. VAT)

Kr. 470,30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4Kr. 376,24
5 - 9Kr. 368,60
10 +Kr. 361,16

*price indicative

RS Stock No.:
182-7821
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Module

1

Product Type

Spur Gear

Number of Teeth

48

Material

Steel

Bore Size

10 mm

Pitch Diameter

48mm

Hub Diameter

30mm

Face Width

15mm

Series

RS PRO

Standards/Approvals

DIN 3962, DIN 3963, DIN 867, Grade 9 or equivalent

COO (Country of Origin):
CN
The RS PRO Metric spur gear has single module with bore diameter of 10mm and face width of 15mm.

Number of Teeth: 48

Material: Steel

Related links