RS PRO Steel 20 Teeth Spur Gear, 1.5 Module, 30 mm Pitch Diam, 25 mm Hub Diam
- RS Stock No.:
- 182-7835
- Distrelec Article No.:
- 304-18-243
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 212,78
(exc. VAT)
Kr. 265,98
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 212,78 | - |
| 5 - 9 | Kr. 208,67 | 1% |
| 10 + | Kr. 204,55 | 3% |
*price indicative
- RS Stock No.:
- 182-7835
- Distrelec Article No.:
- 304-18-243
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Module | 1.5 | |
| Product Type | Spur Gear | |
| Number of Teeth | 20 | |
| Material | Steel | |
| Pitch Diameter | 30mm | |
| Hub Diameter | 25mm | |
| Face Width | 17mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Module 1.5 | ||
Product Type Spur Gear | ||
Number of Teeth 20 | ||
Material Steel | ||
Pitch Diameter 30mm | ||
Hub Diameter 25mm | ||
Face Width 17mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The RS PRO Metric spur gear has module 1.5 with bore diameter of 8mm and face width of 17mm.
Number of Teeth: 20
Material: Steel
Related links
- RS PRO Steel 20 Teeth Spur Gear 8mm Bore 24 mm Hub Diam
- RS PRO Steel 20 Teeth Spur Gear 6mm Bore 14 mm Hub Diam
- RS PRO Steel 20 Teeth Spur Gear 8mm Bore 16 mm Hub Diam
- RS PRO Steel 20 Teeth Spur Gear 14 mm Pitch Diam, 10 mm Hub Diam
- RS PRO Steel 20 Teeth Spur Gear 4mm Bore 9 mm Hub Diam
- RS PRO Steel 20 Teeth Spur Gear 12mm Bore 32 mm Hub Diam
- RS PRO Steel 20 Teeth Spur Gear 6mm Bore 12 mm Hub Diam
- RS PRO Steel 20 Teeth Spur Gear 5mm Bore 8 mm Hub Diam