RS PRO Steel 20 Teeth Spur Gear, 2 Module, 12mm Bore, 40 mm Pitch Diam, 32 mm Hub Diam
- RS Stock No.:
- 521-6597
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save Kr. 17,75
View bulk pricing optionsSubtotal (1 unit)*
Kr. 171,49
(exc. VAT)
Kr. 214,36
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 21 unit(s) ready to ship
- Plus 22 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 171,49 | - |
| 5 - 9 | Kr. 167,94 | Kr. 17,75 |
| 10 + | Kr. 164,62 | Kr. 68,70 |
*price indicative
- RS Stock No.:
- 521-6597
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Spur Gear | |
| Module | 2 | |
| Number of Teeth | 20 | |
| Material | Steel | |
| Bore Diameter | 12mm | |
| Pitch Diameter | 40mm | |
| Hub Diameter | 32mm | |
| Face Width | 20mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spur Gear | ||
Module 2 | ||
Number of Teeth 20 | ||
Material Steel | ||
Bore Diameter 12mm | ||
Pitch Diameter 40mm | ||
Hub Diameter 32mm | ||
Face Width 20mm | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
RS PRO Steel Spur Gears
Use these steel spur gears from RS PRO to get your industrial equipment moving. Our extensive range of spur gears is selected for their high-quality, ease of use and performance while ensuring the correct power, torque multiplication, and speed reduction. To obtain your ideal solution, browse the range using the improved filters to locate the module to suit your application.
Also known as
Features and Benefits
Applications
Note
SSN10/10B and SSN10/12B are hobbed type pinions with cutter runout after the 5 mm gear face width.
Standards
DIN Standard - DIN 867, DIN 3962, DIN 3963, Grade / Quality 9 or equivalent
Related links
- RS PRO Steel 16 Teeth Spur Gear 12mm Bore 26 mm Hub Diam
- RS PRO Steel 32 Teeth Spur Gear 12mm Bore 50 mm Hub Diam
- RS PRO Steel 15 Teeth Spur Gear 12mm Bore 24 mm Hub Diam
- RS PRO Steel 36 Teeth Spur Gear 12mm Bore 55 mm Hub Diam
- RS PRO Steel 18 Teeth Spur Gear 12mm Bore 30 mm Hub Diam
- RS PRO Steel 30 Teeth Spur Gear 12mm Bore 50 mm Hub Diam
- RS PRO Steel 24 Teeth Spur Gear 12mm Bore 38 mm Hub Diam
- RS PRO Hostaform 20 Teeth Spur Gear 10mm Bore 20 mm Hub Diam