RS PRO Steel 36 Teeth Spur Gear, 1.5 Module, 54 mm Pitch Diam, 35 mm Hub Diam

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 430,26

(exc. VAT)

Kr. 537,82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
  • Plus 6 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 430,26
5 - 9Kr. 421,91
10 +Kr. 413,10

*price indicative

RS Stock No.:
182-7844
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Spur Gear

Module

1.5

Number of Teeth

36

Material

Steel

Pitch Diameter

54mm

Hub Diameter

35mm

Face Width

17mm

Standards/Approvals

No

COO (Country of Origin):
CN
The RS PRO Metric spur gear has module 1.5 with bore diameter of 12mm and face width of 17mm.

Number of Teeth: 36

Material: Steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy