RS PRO Steel 36 Teeth Spur Gear, 0.7 Module, 6mm Bore, 25.2 mm Pitch Diam, 15 mm Hub Diam
- RS Stock No.:
- 182-7911
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save Kr. 13,70
View bulk pricing optionsSubtotal (1 pack of 2 units)*
Kr. 138,42
(exc. VAT)
Kr. 173,02
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | Kr. 69,21 | Kr. 138,42 | - |
| 10 - 18 | Kr. 67,84 | Kr. 135,68 | Kr. 13,70 |
| 20 + | Kr. 66,58 | Kr. 133,16 | Kr. 52,60 |
*price indicative
- RS Stock No.:
- 182-7911
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Spur Gear | |
| Module | 0.7 | |
| Number of Teeth | 36 | |
| Material | Steel | |
| Bore Diameter | 6mm | |
| Pitch Diameter | 25.2mm | |
| Hub Diameter | 15mm | |
| Face Width | 6mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spur Gear | ||
Module 0.7 | ||
Number of Teeth 36 | ||
Material Steel | ||
Bore Diameter 6mm | ||
Pitch Diameter 25.2mm | ||
Hub Diameter 15mm | ||
Face Width 6mm | ||
- COO (Country of Origin):
- DE
The RS PRO Metric spur gear has module 0.7 with bore diameter of 6mm and face width of 6mm.
Number of Teeth: 36
Material: Steel
Related links
- Igus 36 Teeth Spur Gear 6mm Bore 15 mm Hub Diam
- RS PRO Steel 36 Teeth Spur Gear 25.2 mm Pitch Diam, 15 mm Hub Diam
- Igus 35 Teeth Spur Gear 6mm Bore 15 mm Hub Diam
- Igus 40 Teeth Spur Gear 6mm Bore 15 mm Hub Diam
- Igus 38 Teeth Spur Gear 6mm Bore 15 mm Hub Diam
- RS PRO Steel 45 Teeth Spur Gear 6mm Bore 18 mm Hub Diam
- Igus 27 Teeth Spur Gear 6mm Bore 9 mm Hub Diam
- Igus 45 Teeth Spur Gear 6mm Bore 18 mm Hub Diam