RS PRO Steel 45 Teeth Spur Gear, 0.7 Module, 6mm Bore, 31.5 mm Pitch Diam, 18 mm Hub Diam

Get a bulk buy discount

Add 5 more to save Kr. 37,15

View bulk pricing options

Subtotal (1 unit)*

Kr. 371,91

(exc. VAT)

Kr. 464,89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 371,91-
5 - 9Kr. 364,48Kr. 37,15
10 +Kr. 356,81Kr. 151,00

*price indicative

RS Stock No.:
182-7873
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Spur Gear

Module

0.7

Number of Teeth

45

Material

Steel

Bore Diameter

6mm

Pitch Diameter

31.5mm

Hub Diameter

18mm

Face Width

5mm

Standards/Approvals

DIN 3962, DIN 3963, DIN 867

COO (Country of Origin):
CN
The RS PRO Metric spur gear has module 0.7 with bore diameter of 6mm and face width of 5mm.

Number of Teeth: 45

Material: Steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy