RS PRO Moulded 45 Teeth Spur Gear, 0.7 Module, 10mm Bore, 31.5 mm Pitch Diam, 18 mm Hub Diam
- RS Stock No.:
- 182-7914
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save Kr. 18,90
View bulk pricing optionsSubtotal (1 pack of 2 units)*
Kr. 185,90
(exc. VAT)
Kr. 232,38
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | Kr. 92,95 | Kr. 185,90 | - |
| 10 - 18 | Kr. 91,06 | Kr. 182,12 | Kr. 18,90 |
| 20 + | Kr. 89,345 | Kr. 178,69 | Kr. 72,10 |
*price indicative
- RS Stock No.:
- 182-7914
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Spur Gear | |
| Module | 0.7 | |
| Number of Teeth | 45 | |
| Material | Moulded | |
| Bore Diameter | 10mm | |
| Pitch Diameter | 31.5mm | |
| Hub Diameter | 18mm | |
| Face Width | 6mm | |
| Pressure Angle | 20° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spur Gear | ||
Module 0.7 | ||
Number of Teeth 45 | ||
Material Moulded | ||
Bore Diameter 10mm | ||
Pitch Diameter 31.5mm | ||
Hub Diameter 18mm | ||
Face Width 6mm | ||
Pressure Angle 20° | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
RS PRO Spur Gear
The RS PRO 45 teeth metric spur gear has a pitch diameter of 31.5mm, hub diameter of 18mm and bore diameter of 6mm. The gear has a face width of 6mm. It has a module value of 0.7.
Features and Benefits
• Standard tolerances, unless otherwise stated 0.25mm
• Moulded HOSTAFORM to DIN3962/63/67 grade 12
Certifications
• EN certified
Related links
- RS PRO Steel 45 Teeth Spur Gear 6mm Bore 18 mm Hub Diam
- Igus 45 Teeth Spur Gear 6mm Bore 18 mm Hub Diam
- RS PRO Moulded 48 Teeth Spur Gear 10mm Bore 18 mm Hub Diam
- RS PRO Moulded 60 Teeth Spur Gear 10mm Bore 18 mm Hub Diam
- RS PRO Moulded 18 Teeth Spur Gear 10mm Bore 9 mm Hub Diam
- RS PRO Moulded 28 Teeth Spur Gear 10mm Bore 9 mm Hub Diam
- RS PRO Moulded 45 Teeth Spur Gear 45 mm Pitch Diam, 18 mm Hub Diam
- RS PRO Moulded 80 Teeth Spur Gear 10mm Bore 21 mm Hub Diam