RS PRO Moulded 48 Teeth Spur Gear, 0.7 Module, 10mm Bore, 33.6 mm Pitch Diam, 18 mm Hub Diam
- RS Stock No.:
- 182-7915
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 97,13
(exc. VAT)
Kr. 121,41
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 97,13 |
| 5 - 9 | Kr. 95,30 |
| 10 + | Kr. 93,35 |
*price indicative
- RS Stock No.:
- 182-7915
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Spur Gear | |
| Module | 0.7 | |
| Number of Teeth | 48 | |
| Material | Moulded | |
| Bore Diameter | 10mm | |
| Pitch Diameter | 33.6mm | |
| Hub Diameter | 18mm | |
| Face Width | 6mm | |
| Pressure Angle | 20° | |
| Series | RS PRO | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spur Gear | ||
Module 0.7 | ||
Number of Teeth 48 | ||
Material Moulded | ||
Bore Diameter 10mm | ||
Pitch Diameter 33.6mm | ||
Hub Diameter 18mm | ||
Face Width 6mm | ||
Pressure Angle 20° | ||
Series RS PRO | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The RS PRO Metric spur gear has module 0.7 with bore diameter of 8mm and face width of 6mm.
Number of Teeth: 48
Material: Steel
Related links
- Igus 48 Teeth Spur Gear 8mm Bore 18 mm Hub Diam
- RS PRO Steel 48 Teeth Spur Gear 33.6 mm Pitch Diam, 18 mm Hub Diam
- RS PRO Moulded 60 Teeth Spur Gear 10mm Bore 18 mm Hub Diam
- RS PRO Moulded 45 Teeth Spur Gear 10mm Bore 18 mm Hub Diam
- RS PRO Moulded 18 Teeth Spur Gear 10mm Bore 9 mm Hub Diam
- RS PRO Moulded 48 Teeth Spur Gear 48 mm Pitch Diam, 18 mm Hub Diam
- RS PRO Moulded 28 Teeth Spur Gear 10mm Bore 9 mm Hub Diam
- RS PRO Moulded 80 Teeth Spur Gear 10mm Bore 21 mm Hub Diam