RS PRO Steel 60 Teeth Spur Gear, 1.5 Module, 90 mm Pitch Diam, 60 mm Hub Diam
- RS Stock No.:
- 182-7850
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save Kr. 86,95
View bulk pricing optionsSubtotal (1 unit)*
Kr. 877,45
(exc. VAT)
Kr. 1 096,81
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 877,45 | - |
| 5 - 9 | Kr. 860,06 | Kr. 86,95 |
| 10 + | Kr. 842,33 | Kr. 351,20 |
*price indicative
- RS Stock No.:
- 182-7850
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Module | 1.5 | |
| Product Type | Spur Gear | |
| Number of Teeth | 60 | |
| Material | Steel | |
| Pitch Diameter | 90mm | |
| Hub Diameter | 60mm | |
| Face Width | 17mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Module 1.5 | ||
Product Type Spur Gear | ||
Number of Teeth 60 | ||
Material Steel | ||
Pitch Diameter 90mm | ||
Hub Diameter 60mm | ||
Face Width 17mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The RS PRO Metric spur gear has module 1.5 with bore diameter of 15mm and face width of 17mm.
Number of Teeth: 60
Material: Steel
Related links
- RS PRO Steel 60 Teeth Spur Gear 15mm Bore 50 mm Hub Diam
- RS PRO Steel 60 Teeth Spur Gear 15mm Bore 60 mm Hub Diam
- RS PRO Steel 60 Teeth Spur Gear 6mm Bore 14 mm Hub Diam
- RS PRO Steel 55 Teeth Spur Gear 82.5 mm Pitch Diam, 60 mm Hub Diam
- RS PRO Steel 80 Teeth Spur Gear 120 mm Pitch Diam, 60 mm Hub Diam
- RS PRO Steel 80 Teeth Spur Gear 15mm Bore 60 mm Hub Diam
- RS PRO Steel 60 Teeth Spur Gear 10mm Bore 35 mm Hub Diam
- RS PRO Steel 60 Teeth Spur Gear 42 mm Pitch Diam, 18 mm Hub Diam