RS PRO Steel 80 Teeth Spur Gear, 1.5 Module, 120 mm Pitch Diam, 60 mm Hub Diam
- RS Stock No.:
- 182-7852
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 1 239,52
(exc. VAT)
Kr. 1 549,40
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 1 239,52 |
| 5 - 9 | Kr. 1 214,47 |
| 10 + | Kr. 1 189,99 |
*price indicative
- RS Stock No.:
- 182-7852
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Spur Gear | |
| Module | 1.5 | |
| Number of Teeth | 80 | |
| Material | Steel | |
| Pitch Diameter | 120mm | |
| Hub Diameter | 60mm | |
| Face Width | 17mm | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spur Gear | ||
Module 1.5 | ||
Number of Teeth 80 | ||
Material Steel | ||
Pitch Diameter 120mm | ||
Hub Diameter 60mm | ||
Face Width 17mm | ||
Standards/Approvals No | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
The RS PRO Metric spur gear has module 1.5 with bore diameter of 15mm and face width of 17mm.
Number of Teeth: 80
Material: Steel
Related links
- RS PRO Steel 80 Teeth Spur Gear 15mm Bore 60 mm Hub Diam
- Igus 80 Teeth Spur Gear 14mm Bore 30 mm Hub Diam
- RS PRO Steel 60 Teeth Spur Gear 90 mm Pitch Diam, 60 mm Hub Diam
- RS PRO Steel 55 Teeth Spur Gear 82.5 mm Pitch Diam, 60 mm Hub Diam
- RS PRO Steel 80 Teeth Spur Gear 20mm Bore 60 mm Hub Diam
- RS PRO Hostaform 60 Teeth Spur Gear 120 mm Pitch Diam, 30 mm Hub Diam
- Igus 40 Teeth Spur Gear 10mm Bore 24 mm Hub Diam
- RS PRO Steel 60 Teeth Spur Gear 15mm Bore 50 mm Hub Diam