RS PRO Hostaform 14 Teeth Spur Gear, 1.5 Module, 21 mm Pitch Diam, 14 mm Hub Diam
- RS Stock No.:
- 182-7923
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 124,01
(exc. VAT)
Kr. 155,01
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 124,01 | - |
| 5 - 9 | Kr. 121,26 | 2% |
| 10 + | Kr. 119,09 | 3% |
*price indicative
- RS Stock No.:
- 182-7923
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Module | 1.5 | |
| Product Type | Spur Gear | |
| Number of Teeth | 14 | |
| Material | Hostaform | |
| Pitch Diameter | 21mm | |
| Hub Diameter | 14mm | |
| Face Width | 12mm | |
| Pressure Angle | 20° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Module 1.5 | ||
Product Type Spur Gear | ||
Number of Teeth 14 | ||
Material Hostaform | ||
Pitch Diameter 21mm | ||
Hub Diameter 14mm | ||
Face Width 12mm | ||
Pressure Angle 20° | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The RS PRO Metric spur gear has module 1.5 with bore diameter of 6mm and face width of 12mm.
Number of Teeth: 14
Material: Hostaform
Related links
- RS PRO Steel 14 Teeth Spur Gear 21 mm Pitch Diam, 17 mm Hub Diam
- RS PRO Hostaform 16 Teeth Spur Gear 24 mm Pitch Diam, 14 mm Hub Diam
- RS PRO Hostaform 12 Teeth Spur Gear 6mm Bore 14 mm Hub Diam
- RS PRO Hostaform 15 Teeth Spur Gear 6mm Bore 14 mm Hub Diam
- Igus 14 Teeth Spur Gear 6mm Bore 14 mm Hub Diam
- RS PRO Hostaform 14 Teeth Spur Gear 8mm Bore 18.5 mm Hub Diam
- RS PRO Hostaform 50 Teeth Spur Gear 75 mm Pitch Diam, 27 mm Hub Diam
- RS PRO Hostaform 24 Teeth Spur Gear 36 mm Pitch Diam, 19 mm Hub Diam