RS PRO Steel 14 Teeth Spur Gear, 1.5 Module, 21 mm Pitch Diam, 17 mm Hub Diam
- RS Stock No.:
- 182-7830
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 163,71
(exc. VAT)
Kr. 204,64
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 8 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 163,71 | - |
| 5 - 9 | Kr. 160,39 | 2% |
| 10 + | Kr. 157,07 | 4% |
*price indicative
- RS Stock No.:
- 182-7830
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Spur Gear | |
| Module | 1.5 | |
| Number of Teeth | 14 | |
| Material | Steel | |
| Pitch Diameter | 21mm | |
| Hub Diameter | 17mm | |
| Face Width | 17mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spur Gear | ||
Module 1.5 | ||
Number of Teeth 14 | ||
Material Steel | ||
Pitch Diameter 21mm | ||
Hub Diameter 17mm | ||
Face Width 17mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Spur Gear
The RS PRO 14 teeth metric steel spur gear has a pitch diameter of 21mm, hub diameter of 17mm and bore diameter of 8mm. The gear has a face width of 17mm. It has a module value of 1.5.
Features and Benefits
• Standard to DIN 867, DIN 3962, DIN 3963, Grade 9 or equivalent
• Standard tolerances, unless otherwise stated 0.25mm
• Steel EN8 (080M40/080M46)
Related links
- RS PRO Hostaform 14 Teeth Spur Gear 21 mm Pitch Diam, 14 mm Hub Diam
- Igus 21 Teeth Spur Gear 8mm Bore 17 mm Hub Diam
- Igus 14 Teeth Spur Gear 6mm Bore 14 mm Hub Diam
- RS PRO Hostaform 20 Teeth Spur Gear 12mm Bore 17 mm Hub Diam
- RS PRO Hostaform 18 Teeth Spur Gear 8mm Bore 17 mm Hub Diam
- Igus 19 Teeth Spur Gear 8mm Bore 17 mm Hub Diam
- Igus 22 Teeth Spur Gear 8mm Bore 17 mm Hub Diam
- Igus 18 Teeth Spur Gear 8mm Bore 17 mm Hub Diam