RS PRO Hostaform 18 Teeth Spur Gear, 1.5 Module, 8mm Bore, 27 mm Pitch Diam, 17 mm Hub Diam
- RS Stock No.:
- 182-7926
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 143,57
(exc. VAT)
Kr. 179,46
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 143,57 |
| 5 - 9 | Kr. 140,48 |
| 10 + | Kr. 137,62 |
*price indicative
- RS Stock No.:
- 182-7926
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Module | 1.5 | |
| Product Type | Spur Gear | |
| Number of Teeth | 18 | |
| Material | Hostaform | |
| Bore Diameter | 8mm | |
| Pitch Diameter | 27mm | |
| Hub Diameter | 17mm | |
| Face Width | 12mm | |
| Pressure Angle | 20° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Module 1.5 | ||
Product Type Spur Gear | ||
Number of Teeth 18 | ||
Material Hostaform | ||
Bore Diameter 8mm | ||
Pitch Diameter 27mm | ||
Hub Diameter 17mm | ||
Face Width 12mm | ||
Pressure Angle 20° | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The RS PRO Metric spur gear has module 1.5 with bore diameter of 8mm and face width of 12mm.
Number of Teeth: 18
Material: Hostaform
Related links
- Igus 18 Teeth Spur Gear 8mm Bore 17 mm Hub Diam
- RS PRO Steel 18 Teeth Spur Gear 8mm Bore 22 mm Hub Diam
- RS PRO Hostaform 18 Teeth Spur Gear 8mm Bore 17.5 mm Hub Diam
- Igus 19 Teeth Spur Gear 8mm Bore 17 mm Hub Diam
- Igus 22 Teeth Spur Gear 8mm Bore 17 mm Hub Diam
- Igus 21 Teeth Spur Gear 8mm Bore 17 mm Hub Diam
- Igus 23 Teeth Spur Gear 8mm Bore 17 mm Hub Diam
- Igus 20 Teeth Spur Gear 8mm Bore 17 mm Hub Diam