RS PRO Hostaform 28 Teeth Spur Gear, 1.5 Module, 12mm Bore, 42 mm Pitch Diam, 19 mm Hub Diam
- RS Stock No.:
- 182-7930
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 210,72
(exc. VAT)
Kr. 263,40
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 210,72 |
| 5 - 9 | Kr. 206,61 |
| 10 + | Kr. 202,60 |
*price indicative
- RS Stock No.:
- 182-7930
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Spur Gear | |
| Module | 1.5 | |
| Number of Teeth | 28 | |
| Material | Hostaform | |
| Bore Diameter | 12mm | |
| Pitch Diameter | 42mm | |
| Hub Diameter | 19mm | |
| Face Width | 12mm | |
| Pressure Angle | 20° | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spur Gear | ||
Module 1.5 | ||
Number of Teeth 28 | ||
Material Hostaform | ||
Bore Diameter 12mm | ||
Pitch Diameter 42mm | ||
Hub Diameter 19mm | ||
Face Width 12mm | ||
Pressure Angle 20° | ||
Standards/Approvals No | ||
Series RS PRO | ||
- COO (Country of Origin):
- DE
The RS PRO Metric spur gear has module 1.5 with bore diameter of 8mm and face width of 12mm.
Number of Teeth: 28
Material: Hostaform
Related links
- Igus 28 Teeth Spur Gear 8mm Bore 19 mm Hub Diam
- RS PRO Hostaform 24 Teeth Spur Gear 36 mm Pitch Diam, 19 mm Hub Diam
- RS PRO Hostaform 25 Teeth Spur Gear 37.5 mm Pitch Diam, 19 mm Hub Diam
- RS PRO Hostaform 20 Teeth Spur Gear 12mm Bore 17 mm Hub Diam
- RS PRO Hostaform 60 Teeth Spur Gear 12mm Bore 27 mm Hub Diam
- RS PRO Hostaform 28 Teeth Spur Gear 10mm Bore 24 mm Hub Diam
- RS PRO Steel 28 Teeth Spur Gear 42 mm Pitch Diam, 30 mm Hub Diam
- Igus 24 Teeth Spur Gear 8mm Bore 19 mm Hub Diam