RS PRO Hostaform 25 Teeth Spur Gear, 1.5 Module, 37.5 mm Pitch Diam, 19 mm Hub Diam
- RS Stock No.:
- 182-7929
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 196,31
(exc. VAT)
Kr. 245,39
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 196,31 |
| 5 - 9 | Kr. 192,42 |
| 10 + | Kr. 188,42 |
*price indicative
- RS Stock No.:
- 182-7929
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Module | 1.5 | |
| Product Type | Spur Gear | |
| Number of Teeth | 25 | |
| Material | Hostaform | |
| Pitch Diameter | 37.5mm | |
| Hub Diameter | 19mm | |
| Face Width | 12mm | |
| Pressure Angle | 20° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Module 1.5 | ||
Product Type Spur Gear | ||
Number of Teeth 25 | ||
Material Hostaform | ||
Pitch Diameter 37.5mm | ||
Hub Diameter 19mm | ||
Face Width 12mm | ||
Pressure Angle 20° | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The RS PRO Metric spur gear has module 1.5 with bore diameter of 8mm and face width of 12mm.
Number of Teeth: 25
Material: Hostaform
Related links
- RS PRO Steel 25 Teeth Spur Gear 37.5 mm Pitch Diam, 25 mm Hub Diam
- RS PRO Hostaform 24 Teeth Spur Gear 36 mm Pitch Diam, 19 mm Hub Diam
- RS PRO Hostaform 28 Teeth Spur Gear 12mm Bore 19 mm Hub Diam
- Igus 25 Teeth Spur Gear 8mm Bore 19 mm Hub Diam
- RS PRO Hostaform 25 Teeth Spur Gear 10mm Bore 24 mm Hub Diam
- RS PRO Hostaform 50 Teeth Spur Gear 75 mm Pitch Diam, 27 mm Hub Diam
- RS PRO Hostaform 16 Teeth Spur Gear 24 mm Pitch Diam, 14 mm Hub Diam
- RS PRO Hostaform 36 Teeth Spur Gear 54 mm Pitch Diam, 24 mm Hub Diam