RS PRO Hostaform 25 Teeth Spur Gear, 2 Module, 10mm Bore, 50 mm Pitch Diam, 24 mm Hub Diam
- RS Stock No.:
- 182-7950
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 318,72
(exc. VAT)
Kr. 398,40
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship
- Plus 1 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 318,72 | - |
| 5 - 9 | Kr. 312,43 | 1% |
| 10 + | Kr. 306,02 | 3% |
*price indicative
- RS Stock No.:
- 182-7950
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Module | 2 | |
| Product Type | Spur Gear | |
| Number of Teeth | 25 | |
| Material | Hostaform | |
| Bore Diameter | 10mm | |
| Pitch Diameter | 50mm | |
| Hub Diameter | 24mm | |
| Face Width | 15mm | |
| Pressure Angle | 20° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Module 2 | ||
Product Type Spur Gear | ||
Number of Teeth 25 | ||
Material Hostaform | ||
Bore Diameter 10mm | ||
Pitch Diameter 50mm | ||
Hub Diameter 24mm | ||
Face Width 15mm | ||
Pressure Angle 20° | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The RS PRO Metric spur gear has module 2 with bore diameter of 10mm and face width of 15mm.
Number of Teeth: 25
Material: Hostaform
Related links
- RS PRO Hostaform 24 Teeth Spur Gear 10mm Bore 24 mm Hub Diam
- RS PRO Hostaform 30 Teeth Spur Gear 10mm Bore 24 mm Hub Diam
- RS PRO Hostaform 28 Teeth Spur Gear 10mm Bore 24 mm Hub Diam
- Igus 25 Teeth Spur Gear 10mm Bore 24 mm Hub Diam
- RS PRO Hostaform 20 Teeth Spur Gear 10mm Bore 20 mm Hub Diam
- RS PRO Hostaform 32 Teeth Spur Gear 10mm Bore 26 mm Hub Diam
- RS PRO Hostaform 35 Teeth Spur Gear 10mm Bore 24 mm Hub Diam
- RS PRO Hostaform 45 Teeth Spur Gear 10mm Bore 24 mm Hub Diam