RS PRO Hostaform 40 Teeth Spur Gear, 1.5 Module, 60 mm Pitch Diam, 24 mm Hub Diam
- RS Stock No.:
- 182-7936
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save Kr. 26,90
View bulk pricing optionsSubtotal (1 unit)*
Kr. 271,13
(exc. VAT)
Kr. 338,91
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 271,13 | - |
| 5 - 9 | Kr. 265,75 | Kr. 26,90 |
| 10 + | Kr. 260,26 | Kr. 108,70 |
*price indicative
- RS Stock No.:
- 182-7936
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Spur Gear | |
| Module | 1.5 | |
| Number of Teeth | 40 | |
| Material | Hostaform | |
| Pitch Diameter | 60mm | |
| Hub Diameter | 24mm | |
| Face Width | 12mm | |
| Pressure Angle | 20° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spur Gear | ||
Module 1.5 | ||
Number of Teeth 40 | ||
Material Hostaform | ||
Pitch Diameter 60mm | ||
Hub Diameter 24mm | ||
Face Width 12mm | ||
Pressure Angle 20° | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The RS PRO Metric spur gear has module 1.5 with bore diameter of 10mm and face width of 12mm.
Number of Teeth: 40
Material: Hostaform
Related links
- RS PRO Hostaform 36 Teeth Spur Gear 54 mm Pitch Diam, 24 mm Hub Diam
- RS PRO Hostaform 48 Teeth Spur Gear 72 mm Pitch Diam, 24 mm Hub Diam
- RS PRO Hostaform 32 Teeth Spur Gear 48 mm Pitch Diam, 24 mm Hub Diam
- RS PRO Hostaform 35 Teeth Spur Gear 10mm Bore 24 mm Hub Diam
- RS PRO Hostaform 45 Teeth Spur Gear 10mm Bore 24 mm Hub Diam
- RS PRO Hostaform 30 Teeth Spur Gear 10mm Bore 24 mm Hub Diam
- RS PRO Hostaform 40 Teeth Spur Gear 12mm Bore 26 mm Hub Diam
- RS PRO Hostaform 16 Teeth Spur Gear 24 mm Pitch Diam, 14 mm Hub Diam