RS PRO Hostaform 48 Teeth Spur Gear, 1.5 Module, 72 mm Pitch Diam, 24 mm Hub Diam

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

Kr. 285,66

(exc. VAT)

Kr. 357,08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 53 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 285,66-
5 - 9Kr. 279,822%
10 +Kr. 274,224%

*price indicative

RS Stock No.:
182-7938
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Spur Gear

Module

1.5

Number of Teeth

48

Material

Hostaform

Pitch Diameter

72mm

Hub Diameter

24mm

Face Width

12mm

Pressure Angle

20°

Standards/Approvals

No

COO (Country of Origin):
DE
The RS PRO Metric spur gear has module 1.5 with bore diameter of 10mm and face width of 12mm.

Number of Teeth: 48

Material: Hostaform

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy