RS PRO Moulded 24 Teeth Spur Gear, 1 Module, 10mm Bore, 24 mm Pitch Diam, 15 mm Hub Diam

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 109,48

(exc. VAT)

Kr. 136,85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 109,48
5 - 9Kr. 107,31
10 +Kr. 105,13

*price indicative

RS Stock No.:
182-7968
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Spur Gear

Module

1

Number of Teeth

24

Material

Moulded

Bore Diameter

10mm

Pitch Diameter

24mm

Hub Diameter

15mm

Face Width

9mm

Pressure Angle

20°

Series

RS PRO

Standards/Approvals

No

COO (Country of Origin):
DE

RS PRO Metric Spur Gear -24 Teeth


The RS PRO Metric Spur Gear is engineered for enhanced efficiency, significantly reducing friction and wear, which leads to improved performance and longevity. Its easy installation design ensures straightforward integration into existing systems, making it a hassle-free addition to your setup. Moreover, this gear is cost-effective, offering excellent value for money without compromising on quality, making it a smart choice for any application.

Features and Benefits


  • High-Quality Material - Moulded HOSTAFORM®

  • Precision Engineering

  • Metric spur gear has module 1 with bore diameter of 6mm and face width of 9mm.

  • Number of Teeth: 24

  • Applications


  • Industrial Machinery

  • Automotive

  • Robotics

  • DIY Projects

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy