RS PRO Moulded 28 Teeth Spur Gear, 1 Module, 28 mm Pitch Diam, 15 mm Hub Diam
- RS Stock No.:
- 182-7970
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save Kr. 11,45
View bulk pricing optionsSubtotal (1 unit)*
Kr. 120,35
(exc. VAT)
Kr. 150,44
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 120,35 | - |
| 5 - 9 | Kr. 118,06 | Kr. 11,45 |
| 10 + | Kr. 115,43 | Kr. 49,20 |
*price indicative
- RS Stock No.:
- 182-7970
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Spur Gear | |
| Module | 1 | |
| Number of Teeth | 28 | |
| Material | Moulded | |
| Pitch Diameter | 28mm | |
| Hub Diameter | 15mm | |
| Face Width | 9mm | |
| Pressure Angle | 20° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spur Gear | ||
Module 1 | ||
Number of Teeth 28 | ||
Material Moulded | ||
Pitch Diameter 28mm | ||
Hub Diameter 15mm | ||
Face Width 9mm | ||
Pressure Angle 20° | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The RS PRO Metric spur gear has module 1 with bore diameter of 6mm and face width of 9mm.
Number of Teeth: 28
Material: Steel
Related links
- RS PRO Moulded 40 Teeth Spur Gear 28 mm Pitch Diam, 15 mm Hub Diam
- Igus 28 Teeth Spur Gear 6mm Bore 15 mm Hub Diam
- RS PRO Moulded 24 Teeth Spur Gear 10mm Bore 15 mm Hub Diam
- RS PRO Moulded 25 Teeth Spur Gear 25 mm Pitch Diam, 15 mm Hub Diam
- RS PRO Moulded 30 Teeth Spur Gear 6mm Bore 15 mm Hub Diam
- RS PRO Moulded 28 Teeth Spur Gear 10mm Bore 9 mm Hub Diam
- RS PRO Steel 28 Teeth Spur Gear 8mm Bore 22 mm Hub Diam
- RS PRO Steel 28 Teeth Spur Gear 8mm Bore 20 mm Hub Diam