Igus Iguform S270 20 Teeth Spur Gear, 0.5 Module, 4mm Bore Diam, 10mm Pitch Diam, 7.9mm Hub Diam
- RS Stock No.:
- 272-5471
- Mfr. Part No.:
- P360GM-ST-050-020-00-040-R
- Brand:
- Igus
Subtotal (1 unit)**
Kr. 42,64
(exc. VAT)
Kr. 53,30
(inc. VAT)
Available to back order for despatch 20.06.2025*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over kr 500,00
Units | Per unit |
---|---|
1 + | Kr. 42,64 |
**price indicative
- RS Stock No.:
- 272-5471
- Mfr. Part No.:
- P360GM-ST-050-020-00-040-R
- Brand:
- Igus
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Igus | |
Module | 0.5 | |
Number of Teeth | 20 | |
Material | Iguform S270 | |
Bore Diameter | 4mm | |
Pitch Diameter | 10mm | |
Hub Diameter | 7.9mm | |
Select all | ||
---|---|---|
Brand Igus | ||
Module 0.5 | ||
Number of Teeth 20 | ||
Material Iguform S270 | ||
Bore Diameter 4mm | ||
Pitch Diameter 10mm | ||
Hub Diameter 7.9mm | ||
Related links
- Igus Iguform S270 20 Teeth Spur Gear 4mm Bore Diam 7.9mm Hub Diam
- Igus Iguform S270 20 Teeth Spur Gear 4mm Bore Diam 9mm Hub Diam
- Igus Iguform S270 20 Teeth Spur Gear 4mm Bore Diam 9mm Hub Diam
- Igus Iguform S270 28 Teeth Spur Gear 4mm Bore Diam 10mm Hub Diam
- Igus Iguform S270 22 Teeth Spur Gear 4mm Bore Diam 10mm Hub Diam
- Igus Iguform S270 19 Teeth Spur Gear 4mm Bore Diam 7.8mm Hub Diam
- Igus Iguform S270 35 Teeth Spur Gear 4mm Bore Diam 12mm Hub Diam
- Igus Iguform S270 21 Teeth Spur Gear 4mm Bore Diam 8mm Hub Diam