Igus 25 Teeth Spur Gear, 3 Module, 14mm Bore, 75 mm Pitch Diam, 28 mm Hub Diam

Subtotal (1 unit)*

Kr. 705,05

(exc. VAT)

Kr. 881,31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 705,05

*price indicative

RS Stock No.:
272-5761
Mfr. Part No.:
P360GM-ST-300-025-00-140-R
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Module

3

Product Type

Spur Gear

Number of Teeth

25

Bore Diameter

14mm

Pitch Diameter

75mm

Hub Diameter

28mm

Face Width

19mm

Pressure Angle

20°

Standards/Approvals

RoHS

Series

P360GM

COO (Country of Origin):
DE
The Igus igutek Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.

Very tough

Resistant to shock loads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy