Igus 30 Teeth Spur Gear, 3 Module, 14mm Bore, 90 mm Pitch Diam, 28 mm Hub Diam
- RS Stock No.:
- 272-5765
- Mfr. Part No.:
- P360GM-ST-300-030-00-140-R
- Brand:
- Igus
Subtotal (1 unit)*
Kr. 741,67
(exc. VAT)
Kr. 927,09
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 741,67 |
*price indicative
- RS Stock No.:
- 272-5765
- Mfr. Part No.:
- P360GM-ST-300-030-00-140-R
- Brand:
- Igus
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
| Brand | Igus | |
| Product Type | Spur Gear | |
| Module | 3 | |
| Number of Teeth | 30 | |
| Bore Diameter | 14mm | |
| Pitch Diameter | 90mm | |
| Hub Diameter | 28mm | |
| Face Width | 19mm | |
| Pressure Angle | 20° | |
| Standards/Approvals | RoHS | |
| Series | P360GM | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Spur Gear | ||
Module 3 | ||
Number of Teeth 30 | ||
Bore Diameter 14mm | ||
Pitch Diameter 90mm | ||
Hub Diameter 28mm | ||
Face Width 19mm | ||
Pressure Angle 20° | ||
Standards/Approvals RoHS | ||
Series P360GM | ||
- COO (Country of Origin):
- DE
The Igus igutek Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.
Very tough
Resistant to shock loads
Related links
- Igus 30 Teeth Spur Gear 14mm Bore 28 mm Hub Diam
- Igus 25 Teeth Spur Gear 14mm Bore 28 mm Hub Diam
- Igus 26 Teeth Spur Gear 14mm Bore 28 mm Hub Diam
- Igus 28 Teeth Spur Gear 14mm Bore 28 mm Hub Diam
- Igus 27 Teeth Spur Gear 14mm Bore 28 mm Hub Diam
- Igus 45 Teeth Spur Gear 14mm Bore 30 mm Hub Diam
- Igus 36 Teeth Spur Gear 14mm Bore 30 mm Hub Diam
- Igus 70 Teeth Spur Gear 14mm Bore 30 mm Hub Diam