RS PRO Steel 60 Teeth Spur Gear, 0.8 Module, 10mm Bore, 48 mm Pitch Diam, 22 mm Hub Diam
- RS Stock No.:
- 878-7890
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 484,48
(exc. VAT)
Kr. 605,60
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 1 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 484,48 |
| 5 - 9 | Kr. 474,76 |
| 10 + | Kr. 465,15 |
*price indicative
- RS Stock No.:
- 878-7890
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Spur Gear | |
| Module | 0.8 | |
| Number of Teeth | 60 | |
| Material | Steel | |
| Bore Diameter | 10mm | |
| Pitch Diameter | 48mm | |
| Hub Diameter | 22mm | |
| Face Width | 6mm | |
| Pressure Angle | 20° | |
| Standards/Approvals | DIN 867, DIN 3963, DIN 3962, Grade / Quality 9 or equivalent | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spur Gear | ||
Module 0.8 | ||
Number of Teeth 60 | ||
Material Steel | ||
Bore Diameter 10mm | ||
Pitch Diameter 48mm | ||
Hub Diameter 22mm | ||
Face Width 6mm | ||
Pressure Angle 20° | ||
Standards/Approvals DIN 867, DIN 3963, DIN 3962, Grade / Quality 9 or equivalent | ||
Series RS PRO | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
RS PRO Steel Spur Gears
Use these steel spur gears from RS PRO to get your industrial equipment moving. Our extensive range of spur gears is selected for their high-quality, ease of use and performance while ensuring the correct power, torque multiplication, and speed reduction. To obtain your ideal solution, browse the range using the improved filters to locate the module to suit your application.
Also known as
Features and Benefits
Applications
Note
SSN10/10B and SSN10/12B are hobbed type pinions with cutter runout after the 5 mm gear face width.
Standards
DIN Standard - DIN 867, DIN 3962, DIN 3963, Grade / Quality 9 or equivalent
Related links
- RS PRO Polyoxymethylene 60 Teeth Spur Gear 6mm Bore 14.5 mm Hub Diam
- RS PRO Steel 80 Teeth Spur Gear 10mm Bore 22 mm Hub Diam
- RS PRO Steel 60 Teeth Spur Gear 10mm Bore 35 mm Hub Diam
- RS PRO Steel 48 Teeth Spur Gear 10mm Bore 30 mm Hub Diam
- RS PRO Steel 32 Teeth Spur Gear 10mm Bore 40 mm Hub Diam
- RS PRO Hostaform 24 Teeth Spur Gear 10mm Bore 24 mm Hub Diam
- Igus 32 Teeth Spur Gear 10mm Bore 24 mm Hub Diam
- Igus 24 Teeth Spur Gear 10mm Bore 24 mm Hub Diam