Cypress Semiconductor SRAM Memory, CY7C1011DV33-10ZSXI- 2Mbit

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
710-5701P
Mfr. Part No.:
CY7C1011DV33-10ZSXI
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Memory Size

2Mbit

Organisation

128K x 16 bit

Number of Words

128K

Number of Bits per Word

16bit

Maximum Random Access Time

10ns

Address Bus Width

17bit

Low Power

Yes

Timing Type

Asynchronous

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

44

Dimensions

18.313 x 10.058 x 1.194mm

Height

1.194mm

Maximum Operating Supply Voltage

4.6 V

Minimum Operating Supply Voltage

-0.3 V

Length

18.31mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

10.058mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy