- RS Stock No.:
- 176-2186
- Brand:
- RS PRO
40 In stock for same day dispatch
Added
Price Each (In a Pack of 10)
Kr. 205,024
(exc. VAT)
Kr. 256,28
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | Kr. 205,024 | Kr. 2 050,24 |
*price indicative |
- RS Stock No.:
- 176-2186
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
This range is made up of stainless steel AISI 316L threaded adaptors. Large range of configurations: nipple, reductions, T, L, etc. High performances in pressure (140 bar) and temperature (-110°C +300°C). Threads BSPT, BSPP & Metric.
Main advantages:
Large range
All fluids in aggressive environment
Full stainless steel AISI 316L
Food & Beverage compatible Silicon Free
Applications
Diary
Food & Beverage
Chemical, Petrolchemical, Pharmaceutical
Medical, Life&Sciences
Inkjet, Printing
Vacuum
Large range
All fluids in aggressive environment
Full stainless steel AISI 316L
Food & Beverage compatible Silicon Free
Applications
Diary
Food & Beverage
Chemical, Petrolchemical, Pharmaceutical
Medical, Life&Sciences
Inkjet, Printing
Vacuum
Specifications
Attribute | Value |
---|---|
Fitting Type | Nipple |
Fitting Direction | Straight |
Thread Size 1 | 1/8in |
Thread Size 2 | 1/4in |
Connection Gender 1 | Male |
Connection Gender 2 | Male |
Thread Standard 1 | R |
Thread Standard 2 | R |
Material | Stainless Steel |
- RS Stock No.:
- 176-2186
- Brand:
- RS PRO