- RS Stock No.:
- 176-2188
- Brand:
- RS PRO
20 In stock for same day dispatch
Added
Price Each (In a Pack of 10)
Kr. 202,994
(exc. VAT)
Kr. 253,742
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | Kr. 202,994 | Kr. 2 029,94 |
*price indicative |
- RS Stock No.:
- 176-2188
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
This range is made up of stainless steel AISI 316L threaded adaptors. Large range of configurations: nipple, reductions, T, L, etc. High performances in pressure (140 bar) and temperature (-110°C +300°C). Threads BSPT, BSPP & Metric.
Main advantages:
Large range
All fluids in aggressive environment
Full stainless steel AISI 316L
Food & Beverage compatible Silicon Free
Applications
Diary
Food & Beverage
Chemical, Petrolchemical, Pharmaceutical
Medical, Life&Sciences
Inkjet, Printing
Vacuum
Large range
All fluids in aggressive environment
Full stainless steel AISI 316L
Food & Beverage compatible Silicon Free
Applications
Diary
Food & Beverage
Chemical, Petrolchemical, Pharmaceutical
Medical, Life&Sciences
Inkjet, Printing
Vacuum
Specifications
Attribute | Value |
---|---|
Fitting Type | Fitting |
Thread Size 1 | 1/8in |
- RS Stock No.:
- 176-2188
- Brand:
- RS PRO