- RS Stock No.:
- 176-2189
- Brand:
- RS PRO
30 In stock for same day dispatch
Added
Price Each (In a Pack of 10)
Kr. 184,844
(exc. VAT)
Kr. 231,055
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | Kr. 184,844 | Kr. 1 848,44 |
*price indicative |
- RS Stock No.:
- 176-2189
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Straight Threaded Adaptor to R 1/4 Male to R 1/8 Female, 140 bar
Connecting your tubes to the rest of your fluid system is easy with this RS PRO straight threaded adaptor. It includes a male connector on one end and a female connector on the other end to suit different pipe types.
Manufactured from American Iron and Steel Institute (AISI) 316L stainless steel, this adaptor displays high corrosion resistance and is suitable for transporting abrasive fluids. It's also ideal for storing or distributing fluid foods or drinking water because of its low carbon content. It maintains optimum performance at high pressures up to 140 bar, making it ideal for use in extreme industrial applications.
This adaptor is safe to use in harsh thermal conditions of between -110ºC to +330ºC. It's easy to clean so it's great for use in industries that prioritise hygiene.
Manufactured from American Iron and Steel Institute (AISI) 316L stainless steel, this adaptor displays high corrosion resistance and is suitable for transporting abrasive fluids. It's also ideal for storing or distributing fluid foods or drinking water because of its low carbon content. It maintains optimum performance at high pressures up to 140 bar, making it ideal for use in extreme industrial applications.
This adaptor is safe to use in harsh thermal conditions of between -110ºC to +330ºC. It's easy to clean so it's great for use in industries that prioritise hygiene.
Features and Benefits
Stainless steel body material
Threaded connection style
Connector A is an R 1/4 male type
Connector B is an R 1/8 female type
Maximum operating pressure of 140 bar
Operating temperature range of -110°C to +330°C
Straight-threaded adaptor pneumatic fitting type
Threaded connection style
Connector A is an R 1/4 male type
Connector B is an R 1/8 female type
Maximum operating pressure of 140 bar
Operating temperature range of -110°C to +330°C
Straight-threaded adaptor pneumatic fitting type
Specifications
Attribute | Value |
---|---|
Fitting Type | Fitting |
Thread Size 1 | 1/4in |
- RS Stock No.:
- 176-2189
- Brand:
- RS PRO