Legris Pneumatic Fitting Stainless Steel Pipe Fitting, Straight Hexagon Plug, Male Threaded 3/8 in
- RS Stock No.:
- 295-2745
- Mfr. Part No.:
- 0285 17 00
- Brand:
- Legris
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
Kr. 255,88
(exc. VAT)
Kr. 319,84
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 34 unit(s) ready to ship
- Plus 136 unit(s) ready to ship from another location
- Plus 80 unit(s) shipping from 03 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | Kr. 127,94 | Kr. 255,88 |
| 10 - 18 | Kr. 124,175 | Kr. 248,35 |
| 20 + | Kr. 120,63 | Kr. 241,26 |
*price indicative
- RS Stock No.:
- 295-2745
- Mfr. Part No.:
- 0285 17 00
- Brand:
- Legris
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
| Brand | Legris | |
| Product Type | Pneumatic Fitting Stainless Steel Pipe Fitting | |
| Fitting Type | Plug | |
| Connection Type A | Threaded | |
| Fitting Direction | Straight | |
| Shape | Hexagon | |
| Connection Size A | 3/8 in | |
| Connection Gender A | Male | |
| Maximum Operating Pressure | 150 bar | |
| Standards/Approvals | No | |
| Length | 11mm | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Pneumatic Fitting Stainless Steel Pipe Fitting | ||
Fitting Type Plug | ||
Connection Type A Threaded | ||
Fitting Direction Straight | ||
Shape Hexagon | ||
Connection Size A 3/8 in | ||
Connection Gender A Male | ||
Maximum Operating Pressure 150 bar | ||
Standards/Approvals No | ||
Length 11mm | ||
- COO (Country of Origin):
- FR
Plug BSP Taper Thread
Shuts off a circuit end
Assembly with an Allen key
Maximum working pressure: 150 bar
Body: Stainless steel 316L
Standards
DIN 306
Related links
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies