- RS Stock No.:
- 458-6873
- Mfr. Part No.:
- 1821 17 17
- Brand:
- Legris
3 In stock for same day dispatch
Added
Price Each
Kr. 224,18
(exc. VAT)
Kr. 280,22
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 224,18 |
5 - 9 | Kr. 217,25 |
10 + | Kr. 210,10 |
- RS Stock No.:
- 458-6873
- Mfr. Part No.:
- 1821 17 17
- Brand:
- Legris
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Straight Adaptor BSPTM
Straight connection of 2 male ports
Maximum working pressure: 150 bar
Body: Stainless steel 316L
Body: Stainless steel 316L
Specifications
Attribute | Value |
---|---|
Fitting Type | Coupler |
Pipe Fitting Connection Type | Threaded |
Fitting Direction | Straight |
Shape | Hexagon |
Thread Size 1 | 3/8in |
Thread Size 2 | 3/8in |
Connection Gender 1 | Male |
Connection Gender 2 | Male |
Thread Standard 1 | R (taper) |
Thread Standard 2 | R (taper) |