- RS Stock No.:
- 826-7074
- Brand:
- RS PRO
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for next day delivery
Added
Price Each
Kr. 94,88
(exc. VAT)
Kr. 118,60
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 94,88 |
5 - 9 | Kr. 93,44 |
10 + | Kr. 90,55 |
- RS Stock No.:
- 826-7074
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Stainless-Steel Hexagon Straight Bush 1/4 in R(T) Male x 1/8 in Rc(T) Female, 0.55 in (L)
This RS PRO stainless-steel straight bush or thread reducer is a type of pipe fitting with threads on the outside and on the inside. You can use it to connect two pipes easily or other fittings of different sizes.
Its stainless-steel body ensures this reducing bush is strong and will resist corrosion, mechanical damage and high temperatures. It features male and female tapered threads to make sure you can safely use it in high-pressure applications. This piece has a hexagonal-shaped head you can easily tighten with a wrench.
The product complies with the ASTM (American Society for Testing and Materials) B16.11 specifications for fittings and pipework. It also meets Restriction of Hazardous Substances (RoHS) criteria and includes only minimal amounts of any harmful materials. You can see stainless-steel reducers used in water and heating systems in domestic as well as industrial applications.
Its stainless-steel body ensures this reducing bush is strong and will resist corrosion, mechanical damage and high temperatures. It features male and female tapered threads to make sure you can safely use it in high-pressure applications. This piece has a hexagonal-shaped head you can easily tighten with a wrench.
The product complies with the ASTM (American Society for Testing and Materials) B16.11 specifications for fittings and pipework. It also meets Restriction of Hazardous Substances (RoHS) criteria and includes only minimal amounts of any harmful materials. You can see stainless-steel reducers used in water and heating systems in domestic as well as industrial applications.
Features and Benefits
Connection 1 is a male 1/4 in R type
Connection 2 is a female 1/8 in Rc type
Straight fitting direction
Bush fitting type
Length of 0.55 in
Hexagon shape
Connection 2 is a female 1/8 in Rc type
Straight fitting direction
Bush fitting type
Length of 0.55 in
Hexagon shape
Specifications
Attribute | Value |
---|---|
Fitting Type | Bush |
Pipe Fitting Connection Type | Threaded |
Fitting Direction | Straight |
Shape | Hexagon |
Thread Size 1 | 1/4in |
Thread Size 2 | 1/8in |
Connection Gender 1 | Male |
Connection Gender 2 | Female |
Thread Standard 1 | R (taper) |
Thread Standard 2 | Rc (taper) |
Length | 13.97mm |