- RS Stock No.:
- 918-6116
- Brand:
- RS PRO
10 In stock for same day dispatch
Added
Price Each
Kr. 280,97
(exc. VAT)
Kr. 351,21
(inc. VAT)
Units | Per unit |
1 + | Kr. 280,97 |
- RS Stock No.:
- 918-6116
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
DIN 11851 Unions (mm) - DIN-13R
These RS Pro Round nut DIN unions are manufactured in accordance with DIN 11851, and have been designed for screw pipe connections. They are ideally suited for the transfer of food, beverage and pharmaceutical particles.
Features and Benefits
Stainless steel 304
Hygienic fittings
Hygienic fittings
Application Information
Suitable for use in the pharmaceutical industry and the food and beverage industry.
Specifications
Attribute | Value |
---|---|
Fitting Type | Fitting |
Pipe Fitting Connection Type | Solder |
Fitting Direction | Straight |
Shape | Circular |
Thread Size 1 | 62mm |
Length | 22mm |