- RS Stock No.:
- 826-7116
- Brand:
- RS PRO
2 In stock for same day dispatch
Added
Price Each
Kr. 723,80
(exc. VAT)
Kr. 904,75
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 723,80 |
5 - 9 | Kr. 709,39 |
10 + | Kr. 686,18 |
- RS Stock No.:
- 826-7116
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Fitting Threaded Union FF (NPS)
RS female/female threaded unions are easy to connect and disconnect, and can be used in most plumbing and pipeline applications.
Material: 316
MSS SP-83
Engagement Class 2A/2B Fit ANSI B1.1
MSS SP-83
Engagement Class 2A/2B Fit ANSI B1.1
Specifications
Attribute | Value |
---|---|
Fitting Type | Union |
Pipe Fitting Connection Type | Threaded |
Fitting Direction | Straight |
Shape | Octagon |
Thread Size 1 | 3/4in |
Thread Size 2 | 3/4in |
Connection Gender 1 | Female |
Connection Gender 2 | Female |
Thread Standard 1 | Rc (taper) |
Thread Standard 2 | Rc (taper) |
Length | 56.896mm |