Siemens 3ZY1141 Series Terminal Block, 4-Way Screw

Subtotal (1 pack of 6 units)*

Kr. 922,06

(exc. VAT)

Kr. 1 152,58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +Kr. 922,06Kr. 153,677

*price indicative

RS Stock No.:
157-438
Mfr. Part No.:
3ZY1141-1BA00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Ways

4

Product Type

Terminal Block

Series

3ZY1141

Termination Type

Screw

Enclosed

No

Hazardous Area Certification

No

Standards/Approvals

UKCA, EAC, RoHS Directive, UL, CE

COO (Country of Origin):
DE
The Siemens removable terminal block offers a robust solution with a 4-pole configuration and screw terminals, accommodating conductor cross-sections of up to 2 x 1.5 mm² or 1 x 2.5 mm².

Satisfies IP20 protection class standards for added durability

Compatible with solid and finely stranded cables for flexibility

Backed by General Product Approval for Marine/Shipping applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy