Siemens 3ZY1141 Series Terminal Block, 4-Way, 1.5mm² Wire Spring Terminal
- RS Stock No.:
- 157-437
- Mfr. Part No.:
- 3ZY1141-2BA00
- Brand:
- Siemens
Subtotal (1 pack of 6 units)*
Kr. 922,06
(exc. VAT)
Kr. 1 152,58
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | Kr. 922,06 | Kr. 153,677 |
*price indicative
- RS Stock No.:
- 157-437
- Mfr. Part No.:
- 3ZY1141-2BA00
- Brand:
- Siemens
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
| Brand | Siemens | |
| Number of Ways | 4 | |
| Product Type | Terminal Block | |
| Wire Size | 1.5mm² | |
| Mount Type | DIN Rail | |
| Series | 3ZY1141 | |
| Cable CSA | 1.5mm² | |
| Wire Protection | Yes | |
| Termination Type | Spring Terminal | |
| Enclosed | Yes | |
| Standards/Approvals | UL. UKCA, EAC, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Ways 4 | ||
Product Type Terminal Block | ||
Wire Size 1.5mm² | ||
Mount Type DIN Rail | ||
Series 3ZY1141 | ||
Cable CSA 1.5mm² | ||
Wire Protection Yes | ||
Termination Type Spring Terminal | ||
Enclosed Yes | ||
Standards/Approvals UL. UKCA, EAC, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens removable terminal block from the SIRIUS series features a unique design for 4-pole connections, accommodating conductor cross-sections of up to 2 x 1.5 mm². With a protection class of IP20, it maintains durability and safety in varied environments.
Compliant with marine and shipping approval standards for usage in stringent environmental conditions
Features information access through an online support centre
Enhancing customer service experience
Related links
- Siemens 3ZY1141 Series Terminal Block, 4-Way Screw
- Siemens 3ZY1122 Series Terminal Block 12AWG, 20 AWG Wire Spring Terminal
- Siemens 1-Way DIN Rail Earth Terminal Block 4 mm² Spring Terminal, Polyamide Housing
- Siemens 3ZY1131 Series Machine Guarding Accessory, 1.5mm² Wire
- Siemens SENTRON Series Terminal Plug 1.5mm² Wire, 13.5A Clamp
- Siemens SIMATIC ET 200SP HA Series Terminal Block 1.5mm² Wire, 10A Push-in Terminal
- RS PRO Non-Fused Terminal Block 1.5mm² Wire Screw
- Siemens 1-Way DIN Rail Earth Terminal Block 2.5 mm² Spring Terminal, Polyamide Housing