Siemens 3ZY1122 Series Terminal Block, 2-Way, 12AWG, 20 AWG Wire Spring Terminal
- RS Stock No.:
- 157-448
- Mfr. Part No.:
- 3ZY1122-2BA00
- Brand:
- Siemens
Subtotal (1 pack of 6 units)*
Kr. 691,89
(exc. VAT)
Kr. 864,86
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | Kr. 691,89 | Kr. 115,315 |
*price indicative
- RS Stock No.:
- 157-448
- Mfr. Part No.:
- 3ZY1122-2BA00
- Brand:
- Siemens
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
| Brand | Siemens | |
| Number of Ways | 2 | |
| Product Type | Terminal Block | |
| Wire Size | 12AWG, 20AWG | |
| Mount Type | DIN Rail | |
| Series | 3ZY1122 | |
| Wire Protection | Yes | |
| Termination Type | Spring Terminal | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL. UKCA, EAC, CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Ways 2 | ||
Product Type Terminal Block | ||
Wire Size 12AWG, 20AWG | ||
Mount Type DIN Rail | ||
Series 3ZY1122 | ||
Wire Protection Yes | ||
Termination Type Spring Terminal | ||
Hazardous Area Certification No | ||
Standards/Approvals UL. UKCA, EAC, CE | ||
- COO (Country of Origin):
- DE
The Siemens removable terminal block features a robust design with push-in terminals accommodating conductor cross-sections of up to 1 x 4 mm² or 2 x 1.5 mm² in shared end sleeves. It ensures efficient connectivity for SIRIUS devices housed in industrial DIN-rail enclosures.
Suitable for various conductor types
Supporting solid and finely stranded wires
Complies with environmental confirmations
Ensuring adherence to sustainable practices
Related links
- Siemens 3ZY1141 Series Terminal Block 1.5mm² Wire Spring Terminal
- RS PRO 1-Way DIN Rail Earth Terminal Block 12AWG Spring Terminal, Polyamide 66 Housing
- RS PRO 1-Way DIN Rail Earth Terminal Block 12AWG Spring Terminal cUL
- WAGO 862 Series Terminal Strip 12AWG 32A Spring Cage
- Siemens 3ZY1121 Series Terminal Block, 2-Way Spring Terminal
- RS PRO 1-Way DIN Rail Earth Terminal Block 22AWG Spring Terminal, Polyamide 66 Housing
- RS PRO 1-Way DIN Rail Earth Terminal Block 10AWG Spring Terminal, Polyamide 66 Housing
- RS PRO 1-Way DIN Rail Earth Terminal Block 10AWG Spring Terminal, Polyamide 66 Housing