Siemens 3ZY1121 Series Terminal Block, 2-Way Spring Terminal

Subtotal (1 pack of 6 units)*

Kr. 576,80

(exc. VAT)

Kr. 721,00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +Kr. 576,80Kr. 96,133

*price indicative

RS Stock No.:
157-435
Mfr. Part No.:
3ZY1121-2BA00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Ways

2

Product Type

Terminal Block

Series

3ZY1121

Wire Protection

Yes

Cable CSA

1.5mm²

Termination Type

Spring Terminal

Enclosed

No

Standards/Approvals

EAC, RoHS Directive, CE, UL, UKCA

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens removable terminal block features a compact design suitable for industrial DIN-rail enclosures, supporting push-in terminals for up to a maximum of 2 x 1.5 mm² conductor cross-sections.

Provides robust performance with a protection class of IP20

Ensuring effective dust and solid particle protection

Broadening connection options

Backed by general product approvals ensuring consistent quality and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy