WAGO 272 Series Connector, 2-Way, 8mm², 9 mm² Wire, 16A Push Wire
- RS Stock No.:
- 221-616
- Mfr. Part No.:
- 272-402/272-488
- Brand:
- WAGO
Subtotal (1 bag of 500 units)*
Kr. 9 495,20
(exc. VAT)
Kr. 11 869,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | Kr. 9 495,20 | Kr. 18,99 |
*price indicative
- RS Stock No.:
- 221-616
- Mfr. Part No.:
- 272-402/272-488
- Brand:
- WAGO
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
| Brand | WAGO | |
| Number of Ways | 2 | |
| Product Type | Connector | |
| Current | 16A | |
| Wire Size | 8mm², 9mm² | |
| Mount Type | Chassis | |
| Material | Polyamide 66 | |
| Voltage | 400V | |
| Cable CSA | 2.5mm² | |
| Series | 272 | |
| Colour | White, Grey | |
| Termination Type | Push Wire | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA, IEC/EN 60664-1, DEKRA Certification B.V. C22.2 No. 158 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Ways 2 | ||
Product Type Connector | ||
Current 16A | ||
Wire Size 8mm², 9mm² | ||
Mount Type Chassis | ||
Material Polyamide 66 | ||
Voltage 400V | ||
Cable CSA 2.5mm² | ||
Series 272 | ||
Colour White, Grey | ||
Termination Type Push Wire | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA, IEC/EN 60664-1, DEKRA Certification B.V. C22.2 No. 158 | ||
- COO (Country of Origin):
- DE
The Wago Power Supply Connector offers a reliable solution for efficient electrical connections without ground contact or push buttons, designed for versatility in various applications. Crafted with a robust white/grey design, the connector facilitates seamless integration into multicore cable setups, ensuring both durability and ease of installation. It features a compact structure without the need for snap in mounting feet, making it suitable for tight spaces.
Easy installation with push wire technology for quick connections
Rated for high performance under IEC/EN standards
Environmentally compliant with RoHS regulations for peace of mind
Multiple clamping units increase connection reliability
Related links
- WAGO 272 Series Connector 8mm² 18A Push Wire
- WAGO 272 Series Connector 0.5mm² 18A Push Wire
- WAGO 272 Series Connector 0.5mm² 18A Push Wire
- Ideal Industries IN-SURE Series Connector 16A Push-in
- Phoenix Contact PT Series Feed Through Terminal Block 12AWG 16A Push-in
- WAGO 890 Series Plug-in Male Lighting Connector Male Push-in 16A IP20, IP40
- Igus JSM-0809-08 8mm Bore Plain Bearing, 9 mm OD
- WAGO 232 Series Angled PCB PCB Header 1 Row, 5.08 mm Pitch Solder