WAGO 272 Series Connector, 2-Way, 8mm², 9 mm² Wire, 18A Push Wire
- RS Stock No.:
- 225-517
- Mfr. Part No.:
- 272-102
- Brand:
- WAGO
Subtotal (1 bag of 1000 units)*
Kr. 7 779,20
(exc. VAT)
Kr. 9 724,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | Kr. 7 779,20 | Kr. 7,779 |
*price indicative
- RS Stock No.:
- 225-517
- Mfr. Part No.:
- 272-102
- Brand:
- WAGO
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
| Brand | WAGO | |
| Number of Ways | 2 | |
| Product Type | Connector | |
| Current | 18A | |
| Wire Size | 8mm², 9mm² | |
| Mount Type | Chassis | |
| Material | Polyamide 66 | |
| Voltage | 40V | |
| Cable CSA | 2.5mm² | |
| Series | 272 | |
| Colour | White | |
| Termination Type | Push Wire | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Ways 2 | ||
Product Type Connector | ||
Current 18A | ||
Wire Size 8mm², 9mm² | ||
Mount Type Chassis | ||
Material Polyamide 66 | ||
Voltage 40V | ||
Cable CSA 2.5mm² | ||
Series 272 | ||
Colour White | ||
Termination Type Push Wire | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Wago Power Supply Connector is designed for seamless integration into various electrical applications. Boasting a robust 2 pole configuration, it provides reliable connectivity without the need for push buttons or snap in mounting feet. Crafted from durable polyamide material, the connector ensures longevity and resilience, making it suitable for demanding environments. Its compliance with various international standards, including RoHS, underscores its quality and safety.
Push wire technology simplifies the wiring process
Meets rigorous safety and quality standards
Available in a classic white finish for a clean aesthetic
Lightweight design facilitates easy handling and installation
Compatible with a range of mounting accessories for versatility
Suitable for various electrical applications and environments
Related links
- WAGO 272 Series Connector 8mm² 16A Push Wire
- WAGO 272 Series Connector 0.5mm² 18A Push Wire
- WAGO 272 Series Connector 0.5mm² 18A Push Wire
- WAGO 773 PUSH WIRE Series Junction Box Connector 24A Push-in
- Igus JSM-0809-08 8mm Bore Plain Bearing, 9 mm OD
- WAGO 890 Series Plug-in Male Lighting Connector Male Push-in 16A IP20, IP40
- WAGO 804 Series PCB PCB Female Push-in Cage Clamp 2-Way
- WAGO 812 Series Terminal Block 12AWG 96A Cage Clamp