Weidmüller A2C Series Standard Terminal Block, 2mm², 4 mm² Wire, 24A
- RS Stock No.:
- 637-374
- Mfr. Part No.:
- 1521940000
- Brand:
- Weidmüller
Subtotal (1 pack of 100 units)*
Kr. 1 109,45
(exc. VAT)
Kr. 1 386,81
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | Kr. 1 109,45 | Kr. 11,095 |
*price indicative
- RS Stock No.:
- 637-374
- Mfr. Part No.:
- 1521940000
- Brand:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Standard Terminal Block | |
| Current | 24A | |
| Wire Size | 2mm², 4mm² | |
| Mount Type | DIN Rail | |
| Material | Wemid | |
| Voltage | 800V | |
| Series | A2C | |
| Cable CSA | 12AWG, 28AWG | |
| Colour | Yellow | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 130°C | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | CCC CE CSA CSAEX ATEX DNV INMETRO KEMAEUR LR N UKCA UL ROHS CURUSEX | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Standard Terminal Block | ||
Current 24A | ||
Wire Size 2mm², 4mm² | ||
Mount Type DIN Rail | ||
Material Wemid | ||
Voltage 800V | ||
Series A2C | ||
Cable CSA 12AWG, 28AWG | ||
Colour Yellow | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 130°C | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals CCC CE CSA CSAEX ATEX DNV INMETRO KEMAEUR LR N UKCA UL ROHS CURUSEX | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
Related links
- Weidmüller A2C Series Standard Terminal Block 4 mm² Wire, 24A
- Weidmüller ZT Series Standard Terminal Block 4 mm² Wire, 24A
- Weidmüller WDU Series Standard Terminal Block 4 mm² Wire, 24A
- Weidmüller APGTB Series Standard Terminal Block 4 mm² Wire, 24A
- Weidmüller A3C Series Standard Terminal Block 4 mm² Wire, 24A
- Weidmüller ZDK Series Standard Terminal Block 4 mm² Wire, 24A
- Weidmüller ZDKPE Series Standard Terminal Block 4 mm² Wire, 24A
- Weidmüller ZDU Series Standard Terminal Block 4 mm² Wire, 24A