Weidmüller ZT Series Standard Terminal Block, 2mm², 4 mm² Wire, 24A

Image representative of range

Subtotal (1 pack of 50 units)*

Kr. 902,96

(exc. VAT)

Kr. 1 128,70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +Kr. 902,96Kr. 18,059

*price indicative

RS Stock No.:
600-450
Mfr. Part No.:
1815090000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Standard Terminal Block

Current

24A

Wire Size

2mm², 4mm²

Mount Type

Snap-On

Material

Wemid

Voltage

500V

Series

ZT

Cable CSA

12AWG, 26AWG

Colour

Dark Beige

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

120°C

Hazardous Area Certification

No

Standards/Approvals

CE LR CSA UKCA cULUS ROHS

RoHS Status: Exempted

COO (Country of Origin):
CZ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy