Weidmüller A4C Series Standard Terminal Block, 2mm², 4 mm² Wire, 24A

Get a bulk buy discount

Add 5 more to save Kr. 38,30

View bulk pricing options

Subtotal (1 bag of 5 units)*

Kr. 95,52

(exc. VAT)

Kr. 119,40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4Kr. 95,52Kr. 19,104-
5 - 9Kr. 87,86Kr. 17,572Kr. 38,30
10 +Kr. 79,28Kr. 15,856Kr. 162,40

*price indicative

RS Stock No.:
637-368
Mfr. Part No.:
1521770000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Standard Terminal Block

Current

24A

Wire Size

2mm², 4mm²

Mount Type

DIN Rail

Material

Wemid

Voltage

800V

Colour

Green

Series

A4C

Cable CSA

12AWG, 28AWG

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

130°C

Hazardous Area Certification

ATEX

Standards/Approvals

CCC CE CSA CSAEX ATEX DNV INMETRO KEMAEUR LR N UKCA UL ROHS CURUSEX

RoHS Status: Exempted

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy