Weidmüller Standard Terminal Block, 5-Way, 28AWG Wire, 24A Push-in
- RS Stock No.:
- 664-557
- Mfr. Part No.:
- 2668940000
- Brand:
- Weidmüller
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
Kr. 162,03
(exc. VAT)
Kr. 202,54
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 186 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | Kr. 162,03 | Kr. 81,015 | - |
| 10 + | Kr. 149,05 | Kr. 74,525 | 8% |
*price indicative
- RS Stock No.:
- 664-557
- Mfr. Part No.:
- 2668940000
- Brand:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Standard Terminal Block | |
| Number of Ways | 5 | |
| Current | 24A | |
| Wire Size | 28AWG | |
| Mount Type | DIN Rail | |
| Material | Wemid | |
| Pitch | 5.1mm | |
| Voltage | 250V | |
| Colour | Beige | |
| Minimum Operating Temperature | -50°C | |
| Termination Type | Push-in | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | CE, CSA, EAC, IEC 60947-7-1, RINA, UR | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Standard Terminal Block | ||
Number of Ways 5 | ||
Current 24A | ||
Wire Size 28AWG | ||
Mount Type DIN Rail | ||
Material Wemid | ||
Pitch 5.1mm | ||
Voltage 250V | ||
Colour Beige | ||
Minimum Operating Temperature -50°C | ||
Termination Type Push-in | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals CE, CSA, EAC, IEC 60947-7-1, RINA, UR | ||
Hazardous Area Certification No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
Related links
- Weidmüller Standard Terminal Block 28AWG Wire, 24A Push-in
- Weidmüller Standard Terminal Block 28AWG Wire, 24A Push-in
- Weidmüller Standard Terminal Block 28AWG Wire, 24A Push-in
- Weidmüller Standard Terminal Block 12AWG 24A Push-in
- Weidmüller Standard Terminal Block 28AWG Wire, 20A Push-in
- Weidmüller Standard Terminal Block 28AWG Wire, 30A Push-in
- Weidmüller Standard Terminal Block 28AWG Wire, 30A Push-in
- WAGO 2273 COMPACT PUSH WIRE Series Junction Box Connector 16AWG 24A Push-in