Weidmüller Standard Terminal Block, 4-Way, 28AWG Wire, 30A Push-in
- RS Stock No.:
- 664-627
- Mfr. Part No.:
- 2051520000
- Brand:
- Weidmüller
Subtotal (1 pack of 50 units)*
Kr. 1 576,83
(exc. VAT)
Kr. 1 971,04
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | Kr. 1 576,83 | Kr. 31,537 |
*price indicative
- RS Stock No.:
- 664-627
- Mfr. Part No.:
- 2051520000
- Brand:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Standard Terminal Block | |
| Number of Ways | 4 | |
| Current | 30A | |
| Wire Size | 28AWG | |
| Mount Type | DIN Rail | |
| Material | Wemid | |
| Voltage | 600V | |
| Pitch | 6.1mm | |
| Colour | Blue | |
| Termination Type | Push-in | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 120°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, RINA, IEC 60947-7-1, CSA, UR, EAC | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Standard Terminal Block | ||
Number of Ways 4 | ||
Current 30A | ||
Wire Size 28AWG | ||
Mount Type DIN Rail | ||
Material Wemid | ||
Voltage 600V | ||
Pitch 6.1mm | ||
Colour Blue | ||
Termination Type Push-in | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 120°C | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, RINA, IEC 60947-7-1, CSA, UR, EAC | ||
RoHS Status: Exempted
- COO (Country of Origin):
- RO
Related links
- Weidmüller Standard Terminal Block 28AWG Wire, 30A Push-in
- Weidmüller Standard Terminal Block 28AWG Wire, 30A Push-in
- Weidmüller Standard Terminal Block 28AWG Wire, 20A Push-in
- Weidmüller Standard Terminal Block 28AWG Wire, 24A Push-in
- Weidmüller Standard Terminal Block 26AWG Wire, 30A Push-in
- Phoenix Contact SP Series Terminal Plug 28AWG Wire, 32A Spring Cage
- Weidmüller Standard Terminal Block 26AWG Wire, 30A Push-in
- Weidmüller Standard Terminal Block 28AWG Wire, 24A Push-in