Weidmüller Standard Terminal Block, 4-Way, 26AWG Wire, 30A Push-in
- RS Stock No.:
- 664-655
- Mfr. Part No.:
- 2669070000
- Brand:
- Weidmüller
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
Kr. 301,59
(exc. VAT)
Kr. 376,99
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 9 | Kr. 301,59 | Kr. 150,795 |
| 10 + | Kr. 277,50 | Kr. 138,75 |
*price indicative
- RS Stock No.:
- 664-655
- Mfr. Part No.:
- 2669070000
- Brand:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Ways | 4 | |
| Product Type | Standard Terminal Block | |
| Current | 30A | |
| Wire Size | 26AWG | |
| Mount Type | DIN Rail | |
| Material | Wemid | |
| Voltage | 400V | |
| Pitch | 6.1mm | |
| Colour | Beige | |
| Minimum Operating Temperature | -50°C | |
| Termination Type | Push-in | |
| Maximum Operating Temperature | 120°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA, EAC, RINA, CE, IEC 60947-7-1, UR | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Ways 4 | ||
Product Type Standard Terminal Block | ||
Current 30A | ||
Wire Size 26AWG | ||
Mount Type DIN Rail | ||
Material Wemid | ||
Voltage 400V | ||
Pitch 6.1mm | ||
Colour Beige | ||
Minimum Operating Temperature -50°C | ||
Termination Type Push-in | ||
Maximum Operating Temperature 120°C | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA, EAC, RINA, CE, IEC 60947-7-1, UR | ||
RoHS Status: Exempted
- COO (Country of Origin):
- RO
Related links
- Weidmüller Standard Terminal Block 26AWG Wire, 30A Push-in
- Weidmüller Standard Terminal Block 26AWG Wire, 30A Push-in
- Weidmüller Standard Terminal Block 28AWG Wire, 30A Push-in
- Weidmüller AAP Series Standard Terminal Block 26AWG Wire, 10A Push-in
- Weidmüller Standard Terminal Block 26AWG Wire, 5A Push-in
- Phoenix Contact MPT Series Earth Terminal Block 26AWG Wire Push-in
- Weidmüller Standard Terminal Block 26AWG Wire, 13A
- Phoenix Contact UTME Series Disconnect Terminal Block 26AWG Wire, 28A Screw