Weidmüller Standard Terminal Block, 2-Way, 26AWG Wire, 5A Push-in

Get a bulk buy discount

Add 5 more to save Kr. 37,45

View bulk pricing options

Subtotal (1 bag of 5 units)*

Kr. 93,12

(exc. VAT)

Kr. 116,40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4Kr. 93,12Kr. 18,624-
5 +Kr. 85,63Kr. 17,126Kr. 37,45

*price indicative

RS Stock No.:
664-522
Mfr. Part No.:
2482160000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Standard Terminal Block

Number of Ways

2

Current

5A

Wire Size

26AWG

Mount Type

DIN Rail

Material

Wemid

Voltage

600V

Pitch

3.5mm

Colour

Beige

Minimum Operating Temperature

-50°C

Termination Type

Push-in

Maximum Operating Temperature

120°C

Standards/Approvals

UR, RINA, IEC 60947-7-1, EAC, CSA, CE

Hazardous Area Certification

No

RoHS Status: Exempted

COO (Country of Origin):
RO

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy