Weidmüller AAP Series Standard Terminal Block, 1-Way, 26AWG Wire, 10A Push-in

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 98,48

(exc. VAT)

Kr. 123,10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 98,48
10 +Kr. 90,58

*price indicative

RS Stock No.:
664-548
Mfr. Part No.:
2428950000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Standard Terminal Block

Number of Ways

1

Current

10A

Wire Size

26AWG

Mount Type

DIN Rail

Material

Wemid

Voltage

300V

Pitch

6.1mm

Series

AAP

Colour

Beige

Minimum Operating Temperature

-50°C

Termination Type

Push-in

Maximum Operating Temperature

120°C

Standards/Approvals

IEC 60947-7-1, EAC, CSA, CE, UR, RINA

Hazardous Area Certification

No

RoHS Status: Exempted

COO (Country of Origin):
RO

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy