Weidmüller AAP Series Standard Terminal Block, 1-Way, 26AWG Wire, 10A Push-in

Subtotal (1 pack of 50 units)*

Kr. 4 316,39

(exc. VAT)

Kr. 5 395,49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +Kr. 4 316,39Kr. 86,328

*price indicative

RS Stock No.:
664-546
Mfr. Part No.:
2428950000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Ways

1

Product Type

Standard Terminal Block

Current

10A

Wire Size

26AWG

Mount Type

DIN Rail

Material

Wemid

Voltage

300V

Pitch

6.1mm

Colour

Beige

Series

AAP

Termination Type

Push-in

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

120°C

Hazardous Area Certification

No

Standards/Approvals

IEC 60947-7-1, EAC, CSA, CE, UR, RINA

RoHS Status: Exempted

COO (Country of Origin):
RO

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy