Weidmüller Standard Terminal Block, 4-Way, 28AWG Wire, 30A Push-in

Get a bulk buy discount

Add 5 more to save 7%

View bulk pricing options

Subtotal (1 bag of 5 units)*

Kr. 179,56

(exc. VAT)

Kr. 224,45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4Kr. 179,56Kr. 35,912-
5 +Kr. 165,24Kr. 33,0487%

*price indicative

RS Stock No.:
664-628
Mfr. Part No.:
2051520000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Ways

4

Product Type

Standard Terminal Block

Current

30A

Wire Size

28AWG

Mount Type

DIN Rail

Material

Wemid

Pitch

6.1mm

Voltage

600V

Colour

Blue

Minimum Operating Temperature

-50°C

Termination Type

Push-in

Maximum Operating Temperature

120°C

Hazardous Area Certification

No

Standards/Approvals

CE, RINA, IEC 60947-7-1, CSA, UR, EAC

RoHS Status: Exempted

COO (Country of Origin):
RO

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy