Weidmüller Z Series Standard Terminal Block, 4-Way, 12AWG, 26 AWG Wire, 24A
- RS Stock No.:
- 664-558
- Mfr. Part No.:
- 1815170000
- Brand:
- Weidmüller
Subtotal (1 pack of 50 units)*
Kr. 3 957,00
(exc. VAT)
Kr. 4 946,25
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | Kr. 3 957,00 | Kr. 79,14 |
*price indicative
- RS Stock No.:
- 664-558
- Mfr. Part No.:
- 1815170000
- Brand:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Ways | 4 | |
| Product Type | Standard Terminal Block | |
| Current | 24A | |
| Wire Size | 12AWG, 26AWG | |
| Mount Type | DIN Rail | |
| Material | Wemid | |
| Pitch | 5.1mm | |
| Voltage | 500V | |
| Colour | Yellow, Green | |
| Series | Z | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 120°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UR, RINA, IEC 60947-7-1, EAC, CSA, CE | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Ways 4 | ||
Product Type Standard Terminal Block | ||
Current 24A | ||
Wire Size 12AWG, 26AWG | ||
Mount Type DIN Rail | ||
Material Wemid | ||
Pitch 5.1mm | ||
Voltage 500V | ||
Colour Yellow, Green | ||
Series Z | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 120°C | ||
Hazardous Area Certification No | ||
Standards/Approvals UR, RINA, IEC 60947-7-1, EAC, CSA, CE | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CZ
Related links
- Weidmüller Z Series Standard Terminal Block 12AWG 24A
- Weidmüller ZDU Series Standard Terminal Block 12AWG 24A Tension-Clamp Termination
- Phoenix Contact PTI Series Terminal Block 12AWG 24A Push-in
- Phoenix Contact PTI Series Non-Fused Terminal Block 12AWG 24A Push-in
- Allen Bradley 1492 Series Screw Terminal 12AWG 24A Screw Cage
- Weidmüller WDU Series Standard Terminal Block 12AWG 24A Screw
- Weidmüller ZDU Series Standard Terminal Block 12AWG 24A Tension-Clamp Termination
- Weidmüller Z Series Standard Terminal Block 12AWG 20A